This 22uF capacitor from Kyocera features a molded package with a depth of 1.6mm and length of 3.2mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 10%. Its dissipation factor is 6% and equivalent series resistance is 900mR.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |