
Surface mount tantalum capacitor, TPS series, featuring 4.7µF capacitance with a 10% tolerance and 10V DC rated voltage. This general-purpose component offers a low ESR of 1.4Ω and a dissipation factor of 6%. Encased in a 1206 (3216 metric) surface mount package, it operates across a wide temperature range from -55°C to 125°C. The capacitor is RoHS compliant and lead-free, with a leakage current of 500nA and a ripple current of 93µA.
Sign in to ask questions about the Kyocera TPSA475K010R1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSA475K010R1400 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 93uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA475K010R1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
