
Surface mount tantalum chip capacitor with 4.7 µF capacitance and ±10% tolerance. Features 16V DC rated voltage, low ESR of 2R, and a dissipation factor of 6%. Operating temperature range from -55°C to 125°C. Dimensions are 3.2mm length, 1.6mm depth, and 1.8mm height, with a 1206 case code. Includes 800nA leakage current and 194mA ripple current.
Kyocera TPSA475K016H2000 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 194mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSA475K016H2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.