Solid tantalum capacitor, 4.7µF capacitance, 10V DC rated voltage, 20% tolerance. Features 1.4Ω ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a 3216 metric (1206 imperial) A case, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Kyocera TPSA475M010R1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSA475M010R1400 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA475M010R1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
