This 4.7uF molded capacitor from Kyocera features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a tolerance of 20% and is packaged in tape and reel format. The capacitor's equivalent series resistance is 2 ohms, and its dissipation factor is 6%. It measures 1.6mm in depth and 3.2mm in length.
Kyocera TPSA475M016S2000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.