
This Kyocera TPSA475M020H1800 is a 4.7uF tantalum capacitor with a 20V voltage rating and 6% dissipation factor. It has a 1206 case code and is packaged in a tape and reel format. The capacitor operates within a temperature range of -55°C to 125°C and has a leakage current of 900nA. It is not RoHS compliant and has a weight of 0.000571oz.
Kyocera TPSA475M020H1800 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1.8mm |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 204mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSA475M020H1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.