
Solid tantalum capacitor, 4.7µF capacitance, 20V DC rated voltage, 20% tolerance. Features 1.8 Ohm ESR, 6% dissipation factor, and 900nA leakage current. Operates from -55°C to 125°C, with a 1.8mm height and 3.2mm length. Surface mount, general purpose, lead-free, and RoHS compliant. Packaged in tape and reel.
Kyocera TPSA475M020R1800 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 82uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA475M020R1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.