The TPSA476K004H0500 is a ceramic capacitor with a capacitance of 47uF and a voltage rating of 4V. It has a case code of 1206 and is packaged in a surface mount device (SMD/SMT) format. The capacitor has a dissipation factor of 8% and an equivalent series resistance (ESR) of 500mR. It operates within a temperature range of -55°C to 125°C and has a leakage current of 1.9uA. The capacitor is available on tape and reel.
Kyocera TPSA476K004H0500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 1.8mm |
| Leakage Current | 1.9uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 387mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.