0.68µF, 35V Tantalum Capacitor with 20% tolerance, featuring a 1206 (3216 metric) surface mount case code. This general-purpose component offers a low ESR of 6 Ohms and operates across a wide temperature range from -55°C to 125°C. Constructed with a flat tantalum dielectric and SMD/SMT termination, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TPSA684M035R6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSA684M035R6000 technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA684M035R6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.