T&R / TANTALUM CHIP & RADIAL
Checking distributor stock and pricing after the page loads.
Kyocera TPSB105K035B2000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |