
Surface mount tantalum capacitor with 1µF capacitance and 10% tolerance. Features a 35V DC rating, 2.8mm width, 3.5mm length, and 2.1mm height. Operating temperature range from -55°C to 125°C, with a low leakage current of 500nA and ESR of 2R. Packaged in a 1210 case code (3528 metric) on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TPSB105K035H2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB105K035H2000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 206mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSB105K035H2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.