
Solid tantalum capacitor with 1µF capacitance and 35V DC rated voltage. Features a 10% tolerance and 2 Ohm ESR, operating from -55°C to 125°C. This surface mount component is housed in a 3528 metric (1210 imperial) case, measuring 3.5mm x 2.8mm x 1.9mm, and is supplied on tape and reel. It offers a leakage current of 500nA and a ripple current of 82µA, with a dissipation factor of 4%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TPSB105K035R2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB105K035R2000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 82uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB105K035R2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
