
Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, 10% tolerance. Features low ESR of 800mΩ, 326mA ripple current, and 1.6µA leakage current. Surface mountable in a 1210 (3528) case code, with dimensions of 3.5mm length, 2.8mm depth, and 2.1mm height. Operating temperature range from -55°C to 125°C.
Kyocera TPSB106K016H0800 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 326mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 0.11inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSB106K016H0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.