
Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a low 500mΩ ESR and 412mA ripple current capability. Encased in a 3528 metric (1411 imperial) SMD package with dimensions of 3.5mm (L) x 2.8mm (W) x 1.9mm (H). Operates from -55°C to +125°C, offering general-purpose functionality with a 1.6µA leakage current. Packaged on tape and reel for surface mount applications.
Sign in to ask questions about the Kyocera TPSB106K016R0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB106K016R0500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 412mA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB106K016R0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
