
Solid Tantalum Capacitor, 10uF capacitance, 16V DC rated voltage, and 16V AC rated voltage. Features 800mR ESR, 6% dissipation factor, and 1.6uA leakage current. This general-purpose capacitor operates from -55°C to 125°C and is supplied in a 3528 (1210 imperial) molded case with SMD/SMT termination. The component is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Kyocera TPSB106K016R0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB106K016R0800 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 261uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB106K016R0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
