
Solid Tantalum Capacitor, 10µF capacitance, 20V DC rated voltage, and 20% tolerance. Features 1 Ohm ESR, 2µA leakage current, and a maximum operating temperature of 125°C. Surface mountable in a 3528 metric case code (1210 imperial), with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Packaged on tape and reel for efficient assembly.
Kyocera TPSB106K020R1000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 292mA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 1.9mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB106K020R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
