
The 10uF TPS series tantalum capacitor is a general-purpose component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 20V voltage rating and a 10% tolerance. The capacitor is available in a 1210 SMD/SMT package, which is suitable for surface mount applications. The component is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TPSB106K020Y1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB106K020Y1000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB106K020Y1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
