
Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, and 10% tolerance. Features 1.8Ω ESR and operates across a -55°C to 125°C temperature range. Surface mountable in a 1210 (3528 metric) case code, this general-purpose component is lead-free and RoHS compliant.
Kyocera TPSB106K025R1800 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB106K025R1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.