The TPSB106M016S0500 is a 10uF tantalum capacitor with a molded package, rated for operation between -55°C and 125°C. It has a tolerance of 20% and an equivalent series resistance of 500mR. This capacitor is packaged on tape and reel and is compliant with RoHS regulations.
Kyocera TPSB106M016S0500 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.