
Surface mount tantalum capacitor, 10µF capacitance with 20% tolerance, rated for 20V DC. Features a 1R ESR and 6% dissipation factor, operating across a -55°C to 125°C temperature range. Housed in a 1411 (3528 metric) case code with a 1210 package size, this general-purpose component is RoHS compliant and lead-free.
Kyocera TPSB106M020R1000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB106M020R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
