
Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance. Features a 25V DC rated voltage, 1.8Ω ESR, and 6% dissipation factor. Encased in a 3528 metric (1411 imperial) molded case with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Kyocera TPSB106M025R1800 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB106M025R1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
