
Surface mount tantalum capacitor, 100µF capacitance, 2.5V DC rated voltage, 10% tolerance. Features a 3528 metric case code (1411 imperial), 200mΩ ESR, and a maximum operating temperature of 125°C. This general-purpose component is RoHS compliant and constructed with a flat tantalum dielectric. Dimensions include 3.5mm length, 2.8mm width, and 1.9mm height.
Sign in to ask questions about the Kyocera TPSB107K002R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB107K002R0200 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 5A |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB107K002R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.