CAP TANT 100UF 10% 6.3V 1411
Kyocera TPSB107K006S0400 technical specifications.
| Capacitance | 100uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | TPS |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.