
Solid Tantalum Capacitor, 100µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 250mΩ ESR and operates from -55°C to 125°C. Surface mountable with SMD/SMT termination in a 3528 metric case code (1210 package). Dimensions are 3.5mm length, 2.8mm width, and 2.1mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TPSB107M004R0250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB107M004R0250 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB107M004R0250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
