
Solid tantalum capacitor with 100µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance and 400mΩ ESR, designed for general-purpose applications. This surface mount component utilizes a B case code (3528 metric, 1411 imperial) with dimensions of 3.5mm length, 2.8mm depth, and 2.1mm height. Operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Kyocera TPSB107M006R0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB107M006R0400 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB107M006R0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
