Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 400mΩ ESR, 10µA leakage current, and 461mA ripple current. Encased in a 3528 metric SMD package with dimensions of 3.5mm (L) x 2.8mm (W) x 1.9mm (H). Operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Kyocera TPSB107M010R0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB107M010R0400 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 10uA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 461mA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB107M010R0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
