
Solid Tantalum Capacitor, 1.5µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 3528 metric case code (3.5mm L x 2.8mm W x 1.9mm H) with inward leads for surface mount applications. Offers 2.5 Ohms ESR and a maximum operating temperature of 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TPSB155K035R2500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB155K035R2500 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB155K035R2500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.