
Solid Tantalum Capacitor, 1.5µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 2.5 Ohm ESR and a maximum operating temperature of 125°C. Surface mountable with a 3528 metric case code, measuring 3.5mm x 2.8mm x 2.1mm. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kyocera TPSB155M035R2500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB155M035R2500 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB155M035R2500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
