Solid Tantalum Capacitor, 15uF capacitance, 16V DC rated voltage, 10% tolerance. Features 800mR ESR, 1.5uA leakage current, and 326mA ripple current. Surface mountable in a 1210 (3528) case code, operating from -55°C to 125°C. Lead-free and general-purpose design.
Kyocera TPSB156K016H0800 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 326mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSB156K016H0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
