Surface mount tantalum capacitor, 2.2 µF capacitance, 35V DC rated voltage, and 750mΩ ESR. Features a 10% tolerance, -55°C to 125°C operating temperature range, and 800nA leakage current. Housed in a 1411 (3528 metric) case code with a flat construction, measuring 3.5mm length, 2.8mm depth, and 1.9mm height. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TPSB225K035R0750 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 750mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB225K035R0750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
