
Surface mount tantalum capacitor with 2.2uF capacitance and 20% tolerance. Features a 25V DC rated voltage and a low ESR of 2.5 Ohms. This general-purpose component is housed in a 3528 metric (1411 imperial) molded case with a flat construction, measuring 3.5mm in length, 2.8mm in width, and 2.1mm in height. Operating temperature range is -55°C to 125°C.
Kyocera TPSB225M025R2500 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB225M025R2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.