Solid tantalum capacitor with 2.2µF capacitance and 35V DC rating. Features a 3528 metric case size (3.5 x 2.8 x 1.9mm) with 20% tolerance and 750mΩ ESR. Designed for surface mount applications with inward L terminations, operating from -55°C to 125°C. This general-purpose component is lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kyocera TPSB225M035R0750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB225M035R0750 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 750mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB225M035R0750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.