Solid Tantalum Capacitor, 22µF capacitance, 10V DC voltage rating, and 10% tolerance. Features a 500mΩ ESR and a maximum operating temperature of 125°C. This surface mount component is housed in a 3528 metric (1210 imperial) B case with dimensions of 3.5mm x 2.8mm x 1.9mm. Packaged on tape and reel, it offers a general-purpose solution with lead-free and RoHS compliance.
Sign in to ask questions about the Kyocera TPSB226K010R0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB226K010R0500 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB226K010R0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
