
Surface mount tantalum capacitor, 220µF capacitance with a 20% tolerance and 2.5V DC rating. Features a 600mΩ ESR, 16% dissipation factor, and 166µA leakage current. Operates across a -55°C to 125°C temperature range, with a 3528 metric case code and 1411 imperial case code. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for general-purpose applications.
Kyocera TPSB227M002Y0600 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 166uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 151uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB227M002Y0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
