Surface mount tantalum capacitor with 33µF capacitance and 10% tolerance. Features a 10V DC rated voltage and a low 500mΩ ESR. Encased in a 1210 (3528 metric) surface mount package, this general-purpose component operates from -55°C to 125°C and is RoHS compliant.
Kyocera TPSB336K010B0500 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB336K010B0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
