
Surface mount tantalum capacitor offering 33µF capacitance with a 10% tolerance and 16V DC rating. Features a low ESR of 350mΩ and a dissipation factor of 8%. Designed for general-purpose applications, this component operates across a wide temperature range from -55°C to 125°C. Packaged in a 1210 (3528 metric) case, it is lead-free and RoHS compliant.
Kyocera TPSB336K016A0350 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB336K016A0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
