
Surface mount tantalum capacitor with 33µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric in a 3528 metric case code (1411 imperial), measuring 3.5mm length, 2.8mm width, and 2.1mm height. Offers 250mΩ equivalent series resistance and is RoHS compliant.
Sign in to ask questions about the Kyocera TPSB336M006R0250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB336M006R0250 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB336M006R0250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.