
Surface mount tantalum capacitor with 33uF capacitance and 20% tolerance. Features a 10V DC rated voltage and a low 425mR ESR. Constructed with a flat tantalum dielectric in a 1411 (3528) case code, measuring 3.5mm L x 2.8mm W x 2.1mm H. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kyocera TPSB336M010R0425 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 425mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB336M010R0425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.