
Surface mount tantalum capacitor offering 47uF capacitance with a 10% tolerance and 10V DC rating. Features a 250mR ESR and operates across a -55°C to 125°C temperature range. Housed in a 1210 (3528 metric) case code with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. This general-purpose component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Kyocera TPSB476K010A0250 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB476K010A0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
