Kyocera TPSB476K010T0350 technical specifications.
| Capacitance | 47uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | TPS |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB476K010T0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.