Solid Tantalum Capacitor, 6.8µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low 600mΩ ESR and operates across a wide temperature range from -55°C to 125°C. Surface mountable with a 3528 metric case size (3.5mm L x 2.8mm W x 2.1mm H) and inward lead termination. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kyocera TPSB685M016R0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSB685M016R0600 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB685M016R0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
