
General purpose tantalum capacitor, 68µF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 600mΩ ESR and 8% dissipation factor, housed in a 3528 metric (1210 imperial) molded case with SMD/SMT termination. Operating temperature range from -55°C to 125°C, constructed with a flat tantalum dielectric. This RoHS compliant component is supplied on tape and reel.
Kyocera TPSB686K010R0600 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB686K010R0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.