
Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 500mΩ ESR and a maximum operating temperature of 125°C. Surface mountable with a 6032 metric case code (2312 imperial), measuring 6mm in length, 3.2mm in width, and 2.6mm in height. Packaged on tape and reel for automated assembly.
Kyocera TPSC106K016R0500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC106K016R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
