
Surface mount tantalum capacitor with 10uF capacitance and 10% tolerance. Features a 20V DC voltage rating, 700mR ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 2uA and ripple current of 396mA. Housed in a 2312 (6032 metric) case code, measuring 6mm x 3.2mm x 2.8mm.
Kyocera TPSC106K020H0700 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 396mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSC106K020H0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.