
Surface mount tantalum capacitor, 10µF capacitance, 25V voltage rating, and 10% tolerance. Features a 300mΩ ESR, 2.5µA leakage current, and a maximum operating temperature of 125°C. Housed in a 2312 (6032 metric) molded case with flat construction, measuring 6mm in length, 3.2mm in width, and 2.6mm in height. This RoHS compliant component is designed for general-purpose applications.
Kyocera TPSC106K025R0300 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC106K025R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
