
Solid Tantalum Capacitor, 10µF capacitance, 16V DC voltage rating, 20% tolerance. Features 500mΩ ESR, operating temperature range of -55°C to 125°C. Surface mountable with SMD/SMT termination in a 6032 metric case code (2312 imperial), measuring 6mm x 3.2mm x 2.8mm. Packaged on tape and reel, this lead-free, RoHS compliant component is designed for general-purpose applications.
Sign in to ask questions about the Kyocera TPSC106M016R0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSC106M016R0500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC106M016R0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.