Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a low ESR of 500mΩ, operating temperature range of -55°C to 125°C, and a ripple current capability of 469mA. Packaged in a 2412 (6032 metric) SMD/SMT case with a flat construction, measuring 6mm in length, 3.2mm in width, and 2.8mm in height. Dissipation factor is 6%, with a leakage current of 2.5µA.
Sign in to ask questions about the Kyocera TPSC106M025H0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSC106M025H0500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 469mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSC106M025H0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.