
Solid tantalum capacitor, 10µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 6032 metric / 2312 imperial case code, 3.2mm depth, 2.8mm height, and 6mm length. Surface mount termination with flat construction, operating from -55°C to 125°C. Equivalent Series Resistance (ESR) is 500mΩ. Lead-free and RoHS compliant.
Kyocera TPSC106M025S0500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC106M025S0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.