General purpose tantalum capacitor, 15µF capacitance with 10% tolerance and 20V DC rated voltage. Features a 450mΩ ESR, 6% dissipation factor, and 3µA leakage current. Surface mountable in a 2312 (6032 metric) case code, measuring 6mm x 3.2mm x 2.8mm. Operates from -55°C to 125°C with a ripple current rating of 494mA.
Sign in to ask questions about the Kyocera TPSC156K020H0450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSC156K020H0450 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 494mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSC156K020H0450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.