
Surface mount tantalum capacitor with 15µF capacitance and 10% tolerance. Features a 20V DC rated voltage, 400mΩ ESR, and 6% dissipation factor. Encased in a 2312 (6032 metric) molded case, this general-purpose component operates from -55°C to 125°C with a low leakage current of 3µA. RoHS compliant and lead-free.
Kyocera TPSC156K020R0400 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC156K020R0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
